Delta Electronics06AR1Módulos de entrada de energía
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A Fuse ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC | |
| 6 | |
| 250|115 | |
| 0.15M to 30M | |
| Fuse | |
| Single 5 x 20mm | |
| 67.3 | |
| 56.9 | |
| 29.2 | |
| Snap-In |
This compact emi filtered 06AR1 plug connector from Delta Electronics is used to power your electronic devices with minimal losses. This M connector has 3 M contacts. It has a maximum voltage rating of 115|250 VAC. This connector has a single port. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 6 A. It has an operating frequency of 0.15M to 30M Hz. It uses the faston termination method. This product is 67.3 mm long, 29.2 mm tall and 56.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

