Delta Electronics06A5Módulos de entrada de energía
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| IEC | |
| 6 | |
| 250 | |
| Fuse/Voltage Selector | |
| Single | |
| 67.3 | |
| 36 | |
| 29.2 | |
| Snap-In |
Power your electronic devices using the filtered 06A5 plug connector from Delta Electronics. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a male type gender. This connector has a single port. This device has a maximum current rating of 6 A. This product is 67.3 mm long, 29.2 mm tall and 36 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
