Molex0643211101Accesorios del conector
Connector Accessories Receptacle Cap Polyamide 6/6 Black CMC Carton
Other Part Names : 643211101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Receptacle Cap | |
| Connector Rectangular | |
| Polyamide 6/6 | |
| Black | |
| -40 | |
| 125 | |
| Carton | |
| 5.99 | |
| 42 | |
| 40 | |
| 25.05 | |
| CMC |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered housing 0643211101 connector accessory from Molex. It has a straight body orientation. This product is 40 mm long, 25.05 mm tall and 40.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

