Molex0643203319Carcaza de cables discretos de conector
Conn Housing RCP 48 POS 2.54mm/3.7mm Crimp ST Cable Mount Brown Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| RCP | |
| 48 | |
| 4 | |
| Crimp | |
| 2.54/3.7 | |
| Straight | |
| 12/Contact | |
| 250VAC | |
| 100 | |
| -40 | |
| 125 | |
| 20 | |
| Carton | |
| 35.711 | |
| 34.9 | |
| 40.1 | |
| Cable Mount |
This 0643203319 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This F connector has 48 F contacts. This is a 4-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. Its pitch is 2.54 mm. It has a female type gender. This device has a maximum current rating of 12 A/contact. This rectangle connector has an operating temperature of -40 to 125 °C. 0643203319 is housed in polyester. This product is 34.9 mm long and 40.1 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

