Más Compradas
Littelfuse0603L050SLYRFusible reprogramable PTC
PTC Resettable Fuse 0.5A(hold) 1A(trip) 6VDC 50A 0.6W 0.1s 0.07Ohm SMD Solder Pad 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 6VDC | |
| 50 | |
| 0.5 | |
| 1 | |
| 0.07 | |
| 0.35 | |
| 0.6 | |
| 0.1@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.8 X 1 X 0.75 | |
| 1.8(Max) | |
| 1(Max) | |
| 0.75(Max) | |
| 0603 | |
| Surface Mount |
This 0603L050SLYR PTC resettable fuse from Littelfuse is an alternative to replacing burned out fuses. This device has a maximum current rating of 50. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.8(Max) mm long, 0.75(Max) mm tall and 1(Max) mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

