Delta Electronics05DRCW5Filtros de suministro
Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 5 | |
| 250VAC | |
| Flange Mount | |
| Wire Lead | |
| 84.8 | |
| 51.8 | |
| 29.2 |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 05DRCW5 power line filter from Delta Electronics is perfect for you! It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 5. The 05DRCW5 power line filter has a wire lead termination style. This product is 84.8 mm long, 29.2 mm tall and 51.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
