Delta Electronics05DBAW5Filtros de suministro
Power Line Filter General Purpose 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 5 | |
| 2 | |
| 250VAC | |
| 2.9 | |
| 0.1 | |
| 1 | |
| Flange Mount | |
| Wire Lead | |
| 63.5 | |
| 19.5 |
This 05DBAW5 power line filter from Delta Electronics suppresses spurious energy from your electronic device that may otherwise escape. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 5. The 05DBAW5 power line filter has a wire lead termination style. This product is 19.5 mm tall.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

