Mill-Max0566-2-15-80-21-27-10-0Contacto del conector
Contact SKT 21 Size Solder ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 3.5 | |
| 1.47 | |
| 1.47 | |
| 21 | |
| Through Hole |
Make the perfect wired connection with this 0566-2-15-80-21-27-10-0 connector contact from Mill-Max Mfg. Corp., a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.5 mm long, 1.47 mm tall and 1.47 mm deep. It uses the solder termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
