| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Polarization Type | Center Slot/Dual Side Slots |
| Maximum Current Rating (A) | 3/Contact |
| Maximum Voltage Rating | 250VDC|250VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 30 |
| Packaging | Tray |
| Product Weight (g) | 0.745 |
| Product Length (mm) | 18 |
| Product Depth (mm) | 11.75 |
| Product Height (mm) | 6.7 |
| Tradename | MicroClasp |
| Mounting | Through Hole |