Molex0559320830Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Thru-Hole MicroClasp Tray
Other Part Names : 559320830
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Side Slots | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.8142 | |
| 20 | |
| 6.7 | |
| 9.75 | |
| MicroClasp | |
| Through Hole |
As an added safety precaution, the wire to board 0559320830 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 8 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a straight body orientation. Its pitch is 2 mm. It has a header type gender. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. 0559320830 is housed in natural polyester. This connector has an operating temperature of -25 to 85 °C. This product is 20 mm long, 9.75 mm tall and 6.7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

