Molex0559320530Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Thru-Hole MicroClasp Tray

Other Part Names : 559320530

Molex's wire to board 0559320530 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 5 contacts that are plated with tin. This is a 1-row connector. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 250 V. It has a header type gender. This device has a maximum current rating of 3 A/contact. This component will be shipped in tray format. This connector has an operating temperature of -25 to 85 °C. This product is 14 mm long, 9.75 mm tall and 6.7 mm deep. 0559320530 is housed in natural polyester. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 4800
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.3824
    1. 1+$0.3824
    2. 12000+$0.3499
    3. 30000+$0.3492
    4. 60000+$0.3457
    5. 150000+$0.3369

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.