Molex0559320310Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Thru-Hole MicroClasp Tray
Other Part Names : 559320310
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Side Slots | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.4161 | |
| 10 | |
| 6.7 | |
| 9.75 | |
| MicroClasp | |
| Through Hole |
Mount this shrouded 0559320310 header connector from Molex on a jumper post on your PCB to support physical configuration options. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. Its pitch is 2 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This component will be shipped in tray format. This product is 10 mm long, 9.75 mm tall and 6.7 mm deep. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. 0559320310 is housed in natural polyester.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

