Mill-Max0555-0-15-80-20-27-10-0Contacto del conector

Contact SKT 20 Size Solder ST Thru-Hole Bulk

Need a strong connection for your wires? This 0555-0-15-80-20-27-10-0 connector contact from Mill-Max Mfg. Corp. is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 4.06 mm long, 1.82 mm tall and 1.82 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.