Un 25-50% de rebaja
Mill-Max0552-2-15-01-21-27-10-0Contacto del conector
Contact SKT 21 Size Solder ST Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 4.31 | |
| 1.39 | |
| 1.39 | |
| 21 | |
| Through Hole |
Prevent premature failure by installing this 0552-2-15-01-21-27-10-0 connector contact from Mill-Max Mfg. Corp.. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method. This product is 4.31 mm long, 1.39 mm tall and 1.39 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
