Molex0541670408Cabezales del conector y receptáculos PCB
Conn Board to Board RCP 40 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 40 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 50 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 0.158301 | |
| 13.8 | |
| 5.4 | |
| 2.27 | |
| SlimStack | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Molex's board to board 0541670408 header connector. This RCP connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 V. This is a 2-row connector. It has a receptacle type gender. It has a straight body orientation. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 13.8 mm long, 2.27 mm tall and 5.4 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. 0541670408 is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

