Molex0541325033Conector FFC-FPC
Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD Easy-On™ T/R
Other Part Names : 541325033
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 50 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.544 | |
| 30.5 | |
| 5.6 | |
| 2 | |
| Easy-On™ | |
| Surface Mount |
Think of Molex's fpc connector 0541325033 flexible flat cable the next time you're in a tight situation between components or printed circuit boards. This female connector's 50 contacts that are made out of phosphor bronze and plated with tin silver bismuth over nickel. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 V. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. 0541325033 is housed in black nylon. This product is 30.5 mm long, 2 mm tall and 5.6 mm deep. This flexible flat cable has an operating temperature of -40 to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

