Molex0541323397Conector FFC-FPC

Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Easy-On™ T/R

Other Part Names : 541323397

Use this fpc connector 0541323397 flexible flat cable from Molex in tightly constrained electronics projects. It has a maximum voltage rating of 50 V. Its pitch is 0.5 mm. This is a 1-row connector. This socket type connector's 33 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. 0541323397 is housed in black nylon 4/6. This flexible flat cable has an operating temperature of -20 to 85 °C. This product is 22 mm long, 2 mm tall and 5.6 mm deep.

No Stock Available

Quantity Increments of 1500 Minimum 4500
  • Manufacturer Lead Time:
    21 semanas
    • Price: $1.8650
    1. 1+$1.8650
    2. 12000+$1.8460
    3. 30000+$1.8270
    4. 60000+$1.8091
    5. 150000+$1.7911

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.