Molex0541020504Cabezales del conector y receptáculos PCB
Conn Board to Board RCP 50 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R
Other Part Names : 541020504
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 50 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 0.5/Contact | |
| 50V | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.190451 | |
| 15.1 | |
| 4.1 | |
| 2.1 | |
| SlimStack | |
| Surface Mount |
Mounting this board to board 0541020504 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This RCP connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 V. It has a receptacle type gender. This is a 2-row connector. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This product is 15.1 mm long, 2.1 mm tall and 4.1 mm deep. 0541020504 is housed in black glass filled liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

