Molex0538850208Cabezales del conector y receptáculos PCB
Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 40 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.041339 | |
| 6.45 | |
| 4.2 | |
| 1.48 | |
| SlimStack | |
| Surface Mount |
Mount this board to board 0538850208 header connector from Molex on a jumper post on your PCB to support physical configuration options. This HDR connector's 20 contacts that are made out of brass and plated with gold over nickel. Its pitch is 0.5 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 50 VAC. It has a header type gender. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. 0538850208 is housed in black liquid crystal polymer. This product is 6.45 mm long, 1.48 mm tall and 4.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

