Molex0533071271Cabezales del conector y receptáculos PCB
Conn Board to Board HDR 12 POS 0.8mm Solder ST SMD T/R
Other Part Names : 533071271
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Yes |
| PPAP | No |
| Board to Board | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 2.34 | |
| 0.5/Contact | |
| 50V | |
| 40 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 0.1891 | |
| 6.6 | |
| 5.1 | |
| 3.65 | |
| Surface Mount |
This board to board 0533071271 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 0.8 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 50 V. It has a header type gender. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. 0533071271 is housed in natural polyphenylene sulfide. This connector has an operating temperature of -20 to 105 °C. This product is 6.6 mm long, 3.65 mm tall and 5.1 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

