Molex0528932095Conector FFC-FPC
Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 20 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 20 | |
| -20 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.2236 | |
| 15.4 | |
| 5.5 | |
| 2.09 | |
| Easy-On™ | |
| Surface Mount |
As an alternative to traditional spherical wiring, the fpc connector 0528932095 flexible flat cable from Molex can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. It has a maximum voltage rating of 50 V. Its pitch is 0.5 mm. It has a right angle body orientation. This socket type connector's 20 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. 0528932095 is housed in brown thermoplastic. This product is 15.4 mm long, 2 mm tall and 5.5 mm deep. This flexible flat cable has an operating temperature of -20 to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

