Molex0528061410Conector FFC-FPC

Conn FFC Connector SKT 14 POS 1mm Solder ST Thru-Hole Tray

Other Part Names : 528061410

This ffc connector 0528061410 flexible circuit from Molex can operate as a flexible medium between two different planes or decks. Its pitch is 1 mm. This is a 1-row connector. This socket type connector's 14 contacts that are made out of phosphor bronze and plated with tin. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 0.5 A/contact. The item will be shipped in tray orientation. This product is 17 mm long, 5.4 mm tall and 3 mm deep. This flexible flat cable has an operating temperature of -20 to 80 °C. It uses the solder termination method. 0528061410 is housed in natural polyphenylene sulfide.

No Stock Available

Quantity Increments of 1 Minimum 12000
  • Manufacturer Lead Time:
    19 semanas
    • Price: $0.2422
    1. 1+$0.2422
    2. 30000+$0.2216
    3. 75000+$0.2212
    4. 150000+$0.2190
    5. 375000+$0.2134

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.