Molex0527933070Conector FFC-FPC
Conn FFC Connector SKT 30 POS 1mm Solder RA SMD Easy-On™ T/R
Other Part Names : 527933070
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 30 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 30 | |
| -20 | |
| 85 | |
| 10 | |
| Tape and Reel | |
| 0.839668 | |
| 36.3 | |
| 6.8 | |
| 3.1 | |
| Easy-On™ | |
| Surface Mount |
This ffc connector 0527933070 flexible flat cable from Molex is advantageous over traditional spherical wiring because it can hold many transmission channels with limited space. It has a right angle body orientation. This socket type connector's 30 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 50 V. Its pitch is 1 mm. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. 0527933070 is housed in polyphenylene sulfide. It uses the solder termination method. This product is 36.3 mm long, 3.1 mm tall and 6.8 mm deep. This flexible flat cable has an operating temperature of -20 to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

