Molex0527931470Conector FFC-FPC
Conn FFC/FPC Connector SKT 14 POS 1mm Solder RA SMD Easy-On™ T/R
Other Part Names : 527931470
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 14 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 30 | |
| -20 | |
| 85 | |
| 10 | |
| Tape and Reel | |
| 0.451486 | |
| 20.3 | |
| 6.8 | |
| 3.1 | |
| Easy-On™ | |
| Surface Mount |
When working with discrete components you should use this ffc/fpc connector 0527931470 flexible printed circuit from Molex to save valuable space. It has a right angle body orientation. This socket type connector's 14 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. It has a maximum voltage rating of 50 V. This is a 1-row connector. Its pitch is 1 mm. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. This flexible flat cable has an operating temperature of -20 to 85 °C. This product is 20.3 mm long, 3.1 mm tall and 6.8 mm deep. 0527931470 is housed in polyphenylene sulfide.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

