Molex0527931070Conector FFC-FPC

Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ T/R

Other Part Names : 527931070

Optimize the design of a space-limited electronic device with this ffc/fpc connector 0527931070 flexible printed circuit from Molex. It has a right angle body orientation. It has a maximum voltage rating of 50 V. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. Its pitch is 1 mm. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This product is 16.3 mm long, 3.1 mm tall and 6.8 mm deep. 0527931070 is housed in polyphenylene sulfide. This flexible flat cable has an operating temperature of -20 to 85 °C.

No Stock Available

Quantity Increments of 1000 Minimum 6000
  • Manufacturer Lead Time:
    19 semanas
    • Price: $0.5828
    1. 1+$0.5828
    2. 12000+$0.5499
    3. 30000+$0.5444
    4. 60000+$0.5389
    5. 150000+$0.5335

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.