Molex0527461671Conector FFC-FPC
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Easy-On™ T/R
Other Part Names : 527461671
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 16 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 20 | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.194028 | |
| 14.1 | |
| 5 | |
| 2 | |
| Easy-On™ | |
| Surface Mount |
Space can be a limiting factor when designing electronics. Molex's ffc/fpc connector 0527461671 flexible flat cable can help you fit more transmission lines onto a flat, space-saving cable. It has a right angle body orientation. This socket type connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 V. This is a 1-row connector. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 14.1 mm long, 2 mm tall and 5 mm deep. 0527461671 is housed in nylon 4/6. It uses the solder termination method. This flexible flat cable has an operating temperature of -40 to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

