Molex0527460671Conector FFC-FPC
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ T/R
Other Part Names : 527460671
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 6 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| Bottom Contact | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 20 | |
| -40 | |
| 85 | |
| Zero | |
| 20 | |
| Tape and Reel | |
| 0.106 | |
| 9.1 | |
| 5 | |
| 2 | |
| Easy-On™ | |
| Surface Mount |
Space can be a limiting factor when designing electronics. Molex's ffc/fpc connector 0527460671 flexible flat cable can help you fit more transmission lines onto a flat, space-saving cable. It has a maximum voltage rating of 50 V. It has a right angle body orientation. Its pitch is 0.5 mm. This socket type connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. 0527460671 is housed in natural nylon 4/6. This flexible flat cable has an operating temperature of -20 to 85 °C. This product is 9.1 mm long, 2 mm tall and 5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

