Molex0525593652Conector FFC-FPC
Conn FFC/FPC Connector SKT 36 POS 0.5mm Solder ST SMD Easy-On™ T/R
Other Part Names : 525593652
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 36 | |
| 1 | |
| Solder | |
| 0.5 | |
| Straight | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 20 | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.429226 | |
| 23.7 | |
| 3.5 | |
| 3.9 | |
| Easy-On™ | |
| Surface Mount |
Think of Molex's fpc connector 0525593652 flexible flat cable the next time you're in a tight situation between components or printed circuit boards. It has a straight body orientation. This socket type connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1 mm. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 23.7 mm long, 3.9 mm tall and 3.5 mm deep. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method. 0525593652 is housed in natural nylon 4/6.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

