Molex0521170410Carcaza de cables discretos de conector
Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount White Mizu-P25™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 3/Contact | |
| 250V | |
| -40 | |
| 105 | |
| Tray | |
| 1.026 | |
| 14.9 | |
| 9.7 | |
| 15.7 | |
| Mizu-P25™ | |
| Cable Mount |
Think of Molex's 0521170410 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This RCP connector has 4 RCP contacts. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a receptacle type gender. It has a straight body orientation. Its pitch is 2.5 mm. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This rectangle connector has an operating temperature of -40 to 105 °C. 0521170410 is housed in white polyester. Its wire is 20-22 AWG. This product is 14.9 mm long, 9.7 mm tall and 25.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

