Molex0512160300Carcaza de cables discretos de conector
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White Bag
Other Part Names : 512160300
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 3 | |
| 1 | |
| Crimp | |
| 2 | |
| Straight | |
| 2.5/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.2038 | |
| 8.6 | |
| 6.6 | |
| 8.2 | |
| Yes | |
| Cable Mount |
Use this 0512160300 discrete wire housing from Molex for a durable connection between discrete wires. This RCP connector has 3 RCP contacts. It has a maximum voltage rating of 250 V. It has a straight body orientation. Its pitch is 2 mm. This is a 1-row connector. It has a receptacle type gender. This device has a maximum current rating of 2.5 A/contact. This product is 8.6 mm long, 6.6 mm tall and 8.2 mm deep. 0512160300 is housed in natural polyester. This rectangle connector has an operating temperature of -25 to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

