Other Part Names : 511430305
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Retainer | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Bag | |
| 0.414 | |
| 21.94 | |
| 10.65 | |
| 4.23 |
With this retainer 0511430305 connector accessory from Molex you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product is 21.94 mm long, 4.23 mm tall and 10.65 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

