Molex0510650200Carcaza de cables discretos de conector
Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount White Micro-Latch Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 2 | |
| Straight | |
| 2.5/Contact | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| 30 | |
| Bag | |
| 0.068 | |
| 5.8 | |
| 3.92 | |
| 5.7 | |
| Micro-Latch | |
| No | |
| Cable Mount |
Is a direct socket to board linkage not functional for your project? Then use this 0510650200 discrete wire housing from Molex for a durable connection. This F connector has 2 F contacts. It has a female type gender. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 125 V. This is a 1-row connector. 0510650200 is housed in natural polybutylene terephthalate. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 5.8 mm long, 3.92 mm tall and 5.7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

