Littelfuse0505015.MXPFusibles

Fuse Cartridge Fast Acting 15A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus

Be protected by adding a miniature 0505015.MXP fuse developed by Littelfuse. This device has a current rating of 15. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0505015.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 500 VDC.

Import TariffMay apply to this part

2 piezas: Se puede enviar mañana

    Total$2.02Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2210+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 2 piezas
      • Price: $2.021

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.