Littelfuse0505012.MXEPFusibles

Fuse Cartridge Fast Acting 12A 450V Axial 6.99 X 32.72mm Ceramic Bulk CE/SEMKO/cULus

Be protected by adding a miniature 0505012.MXEP fuse developed by Littelfuse. This device has a current rating of 12. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0505012.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 450 VAC and the maximum DC voltage rating is 250 VDC. Its fuse is made from ceramic. This product is 32.72 mm long with a diameter of 6.99 mm.

Import TariffMay apply to this part

28 piezas: Se puede enviar mañana

    Total$1.47Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1608+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 28 piezas
      • Price: $1.474

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.