Other Part Names : 503978000
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 300VDC|300VAC | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.089 | |
| 12.2 | |
| 2.54 | |
| 2.45 | |
| 22-28 | |
| Cable Mount |
Look no further! This 0503978000 connector contact from Molex will form a strong bind between your wire and the connection! It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 12.2 mm long, 2.45 mm tall and 2.54 mm deep. Its wire is 22-28 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

