Molex0503948200Contacto del conector

Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Bag

Easily improve a secured connection with this specially engineered 0503948200 connector contact from Molex. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 2 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 6.45 mm long, 2 mm tall and 1.88 mm deep.

Import TariffMay apply to this part

734 piezas: Se puede enviar en 2 días

    Total$0.22Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2234+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      China
      • In Stock: 734 piezas
      • Price: $0.2184

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.