Molex0471511001Conector de audio y video
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI T/R
Other Part Names : 471511001
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| HDMI | |
| RCP | |
| 19 | |
| 0.5 | |
| 19 | |
| 1 | |
| Solder | |
| Right Angle | |
| 0.5/Contact | |
| 40VDC | |
| 100 | |
| 30 | |
| -20 | |
| 85 | |
| 10000 | |
| Copper Alloy | |
| Nickel | |
| Black | |
| Tape and Reel | |
| 2.197 | |
| 15 | |
| 12.15 | |
| 6.18 | |
| HDMI | |
| Surface Mount | |
| Glass Filled Thermoplastic | |
| Gold Over Nickel | |
| Copper Alloy |
The hdmi 0471511001 audio and video connector from Molex is the best when it comes to handling your video and audio needs. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a receptacle type gender. It has a right angle body orientation. Its pitch is 0.5 mm. It has a maximum voltage rating of 40 VDC. This device has a maximum current rating of 0.5 A/contact. 0471511001 is housed in thermoplastic. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its 19 terminals use the solder termination method. This product is 15 mm long, 6.18 mm tall and 12.15 mm deep. This part has an operating temperature range of -20 °C to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

