Littelfuse0468001.NRFusibles
Fuse Chip Slow Blow Acting 1A 63V SMD Solder Pad 1206 3.18 X 1.52 X 0.635mm Epoxy T/R CSA/UKCA
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 3.18 X 1.52 X 0.635 | |
| 1 | |
| 63 | |
| 63 | |
| 63 | |
| 0.0947(Nom) | |
| 50@63VAC|50@63VDC | |
| 0.127 | |
| 0.079 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 1.52 | |
| 3.18 | |
| 0.635 | |
| Epoxy | |
| Surface Mount | |
| 1206 |
Be protected by adding a chip 0468001.NR fuse developed by Littelfuse. Its maximum power dissipation is 0.0947 W. This device has a maximum power dissipation of 0.0947 W. This device has a current rating of 1. This fuse has an operating temperature range of -55 °C to 90 °C. It has 2 terminals. The 0468001.NR fuse has a solder pad termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 63 VAC and the maximum DC voltage rating is 63 VDC. Its fuse is made from epoxy. This product is 3.18 mm long, 0.58 mm tall and 1.52 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

