Molex0467652301Conector de audio y video

Conn Micro HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Micro HDMI T/R

Other Part Names : 467652301

The best way to use video and audio in your project is by using the micro hdmi 0467652301 audio and video connector from Molex. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.4 mm. It has a receptacle type gender. It has a maximum voltage rating of 30 V. It has a right angle body orientation. This connector has a single port. 0467652301 is housed in thermoplastic. This device has a maximum current rating of 0.8 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 6.5 mm long and 7.5 mm. Its 19 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1000 Minimum 4000
  • Manufacturer Lead Time:
    20 semanas
    • Price: $1.3540
    1. 1+$1.3540
    2. 8000+$1.3235
    3. 20000+$1.3102
    4. 40000+$1.2971
    5. 100000+$1.2842

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.