Molex0461144120Cabezales del conector y receptáculos PCB
Conn Board to Board RCP 4Power/12Signal POS 2.5mm/1.27mm Press Fit ST Top Entry Thru-Hole EXTreme LPHPower Tube
Other Part Names : 461144120
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 4Power/12Signal | |
| 2 | |
| Press Fit | |
| 2.5/1.27 | |
| Straight | |
| 30/Contact | |
| 250VDC|250VAC | |
| 5000 | |
| 0.75/15 | |
| -40 | |
| 105 | |
| 250 | |
| Tube | |
| 5.858 | |
| 41.01 | |
| 8.33 | |
| 18.01 | |
| EXTreme LPHPower | |
| Through Hole |
This specially engineered lph 0461144120 power connector from Molex is designed for various high voltage and current supplies. This RCP connector's 16 contacts that are made out of copper alloy and plated with gold. This connector has a single port. Its pitch is 1.27 mm. It has a maximum voltage rating of 250 VDC|250VAC. It has a receptacle type gender. It has a straight body orientation. 0461144120 is housed in thermoplastic. This device has a maximum current rating of 30 A/contact. This component will be shipped in tray format. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 16 terminals use the press fit termination method. This product is 41.01 mm long, 15.21 mm tall and 8.33 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

