Un 10-25% de rebaja

Mill-Max0461-1-15-15-21-27-04-0Contacto del conector

Contact SKT 21 Size Solder ST Thru-Hole Bulk

Never worry about a poor connection with this 0461-1-15-15-21-27-04-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 11.44 mm long, 1.04 mm tall and 1.04 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.