Molex0457501211Contacto del conector
Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Reel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 13/Contact | |
| 600V | |
| 10 | |
| -40 | |
| 125 | |
| 250 | |
| Reel | |
| 0.148 | |
| 15.03 | |
| 3.6 | |
| 4.5 | |
| Mini-Fit® Plus | |
| 18-20 | |
| Cable Mount |
Have a wire which needs to be connected to something? This 0457501211 connector contact from Molex will get you there. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 18-20 AWG. This product is 14.83 mm long, 4.5 mm tall and 3.18 mm deep. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

