Molex0452801001Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 10Power POS 3mm Press Fit ST Top Entry Thru-Hole Micro-Fit BMI CPI Tray
Other Part Names : 452801001
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10Power | |
| 2 | |
| Press Fit | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.09 | |
| 22 | |
| 11.9 | |
| 11.6 | |
| Micro-Fit BMI CPI | |
| 4.8 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Molex's wire to board 0452801001 header connector. This HDR connector's 10 contacts that are made out of copper alloy and plated with tin over nickel. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. This component will be shipped in tray format. This product is 22 mm long, 11.6 mm tall and 11.9 mm deep. This connector has an operating temperature of -40 to 105 °C. 0452801001 is housed in black glass filled nylon. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

