Molex0447691001Cabezales del conector y receptáculos PCB
Conn Wire to Board RCP 10Power POS 3mm Solder ST Top Entry Thru-Hole Tray
Other Part Names : 447691001
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 10Power | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.018 | |
| 21 | |
| 8.4 | |
| 13.6 | |
| 3.4 | |
| Through Hole |
Look no further than the wire to board 0447691001 header connector from Molex, a great tool to use when board-to-board interconnects is required. This RCP connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. Its pitch is 3 mm. It has a straight body orientation. It has a maximum voltage rating of 250 V. It has a receptacle type gender. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. 0447691001 is housed in black nylon. This product is 21 mm long, 13.6 mm tall and 8.4 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

