Molex0447642001Cabezales del conector y receptáculos PCB
Conn Wire to Board RCP 20Power POS 3mm Solder RA Thru-Hole Tray
Other Part Names : 447642001
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 20Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 5.416 | |
| 30.7 | |
| 21 | |
| 10.45 | |
| Through Hole |
As an added safety precaution, the wire to board 0447642001 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This RCP connector's 20 contacts that are made out of phosphor bronze and plated with tin. This is a 2-row connector. It has a receptacle type gender. It has a right angle body orientation. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 30.7 mm long, 10.45 mm tall and 21 mm deep. 0447642001 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

