Littelfuse0446005.ZRPFusibles
Fuse Chip Fast Acting 5A 350V SMD Solder Pad 10.92 X 8.76 X 3.81mm Plastic T/R CSA/UKCA/UL
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Electronic lighting Ballast|Power Inverter|Power Supply | |
| 10.92 X 8.76 X 3.81 | |
| 5 | |
| 350 | |
| 350 | |
| 125 | |
| 25 | |
| 0.018 | |
| Solder Pad | |
| 2 | |
| -60 | |
| 125 | |
| Tape and Reel | |
| 8.76 | |
| 10.92 | |
| 3.81 | |
| Plastic | |
| Surface Mount |
Be protected by adding a chip 0446005.ZRP fuse developed by Littelfuse. This device has a current rating of 5. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 0446005.ZRP fuse has a solder pad termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from plastic. This product is 10.92 mm long, 3.81 mm tall and 8.76 mm deep. The maximum AC voltage rating is 350 VAC.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

