Molex0444722451Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 24Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit HCS Tray
Other Part Names : 444722451
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 24Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 11/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 4.926 | |
| 12.8 | |
| Mini-Fit HCS | |
| Through Hole |
Use the 0444722451 power connector from Molex to power up your circuit with the least amount of losses. This HDR connector's 24 contacts that are made out of copper alloy and plated with tin over nickel. This connector has a single port. Its pitch is 4.2 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 600 V. 0444722451 is housed in nylon. This device has a maximum current rating of 11 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 6.9 mm deep. Its 24 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

