Molex0444721255Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit HCS Tray
Other Part Names : 444721255
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 11/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 3.425 | |
| 12.8 | |
| Mini-Fit HCS | |
| Through Hole |
Connecting an electronic device to a power supply has never been easier with this 0444721255 power connector from Molex. This HDR connector's 12 contacts that are made out of copper alloy and plated with tin over nickel. It has a straight body orientation. It has a header type gender. This connector has a single port. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 11 A/contact. 0444721255 is housed in nylon. The component will be shipped in tray format. Its 12 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 26.4 mm long, 12.8 mm tall and 6.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

