Molex0441330800Carcaza de cables discretos de conector

Conn Housing RCP 8 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0 BMI™ Tray

Is a direct socket to board linkage not functional for your project? Then use this 0441330800 discrete wire housing from Molex for a durable connection. This RCP connector has 8 RCP contacts. It has a maximum voltage rating of 176VDC|250 VAC. It has a receptacle type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 30.7 mm long, 15.2 mm tall and 16 mm deep. 0441330800 is housed in black polyester.

Import TariffMay apply to this part

1,899 piezas: Se puede enviar mañana

    Total$0.31Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2243+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      China
      • In Stock: 1,899 piezas
      • Price: $0.3082

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.