Molex0440680002Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray

Connecting an electronic device to a power supply has never been easier with this 0440680002 power connector from Molex. This HDR connector's 6 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 600 V. It has a straight body orientation. Its pitch is 4.2 mm. It has a header type gender. This connector has a single port. 0440680002 is housed in thermoplastic. This device has a maximum current rating of 13 A/contact. This component will be shipped in tray format. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 23.01 mm long, 14.9 mm tall and 15 mm deep. Its 6 terminals use the solder termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 560
  • Manufacturer Lead Time:
    9 semanas
    • Price: $1.918
    1. 1+$1.918
    2. 1200+$1.809
    3. 3000+$1.667
    4. 6000+$1.618
    5. 15000+$1.566

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.